A black 2-colour moulded Soft-Touch knob with an integral grey pointer line, suitable for push-fitting onto a 6mm splined shaft.
- Black knob with grey pointer line
- For 6mm splined shafts
- Push fitting
- 2-colour moulded
- Rubber (Soft-touch) finish
- Base diameter: 16.8mm
- Overall height: 14.5mm
- Shaft depth: 11.8mm
Type |
Control knob |
Shaft Diameter |
6mm |
Fixing |
Splines |
Diameter |
16.8mm |
Colour |
Black, grey pointer |
Material |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In