Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI RN-99F(Ø6.4mm) Control Knob-Black/Silver Cap-White Line-6.4mm Shaft 19.5mm

Order Code:  

32-0316

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: RN-99F(Ø6.4mm)  Copy to clipboard
  • Quickly find another product in this range by Diameter:

    19.5mm 22.9mm 26.8mm 33mm 45mm
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.720
25+ £0.653
100+ £0.569

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Additional quantity lead time unreliableContact us for expedited delivery
2,363 in Stock, despatched same dayAdditional 2,000 due on 20/08/2024

A 19.5mm control knob with a spun aluminium inlay.


  • 19.5mm diameter
  • Fit controls with 6.35mm (¼in.) shafts
  • Attractive spun aluminium inlay
  • Material: phenolic plastic
  • White indicator line
  • Set screw fixing
  • See Technical Specification table for full dimensional details
  • SCI type RN-99F
Type Control knob
Shaft Diameter 6.4mm
Fixing Screw
Diameter 19.5mm
Colour Black, silver
Material Phenolic resin

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


31 July 2015 Question by: Rapid Customer | Product code: 32-0316
Q. Hi, I am searching for this type of control knob but at 16mm overall diameter. Both 6.1mm and 6.3mm hole diameter and wonder if you stock these at all? Thanks
A. Hi Michael, thank you for your question. Unfortunately we do not have this type of style in 16mm.

Reviews


Be the first to submit a review