Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI RN-99E(Ø6.4mm) Control Knob-Black/Silver Cap-White Line-6.4mm Shaft 22.9mm

Order Code:  

32-0314

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: RN-99E(Ø6.4mm)  Copy to clipboard
  • Quickly find another product in this range by Diameter:

    19.5mm 22.9mm 26.8mm 33mm 45mm
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.602
25+ £0.565
100+ £0.491

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Additional quantity lead time unreliableContact us for expedited delivery
758 in Stock, despatched same dayAdditional 2,000 due on 20/08/2024

A 19.5mm control knob with a spun aluminium inlay.


  • 22.9mm diameter
  • Fit controls with 6.35mm (¼in.) shafts
  • Attractive spun aluminium inlay
  • Material: phenolic plastic
  • White indicator line
  • Set screw fixing
  • See Technical Specification table for full dimensional details
  • SCI type RN-99E
Type Control knob
Shaft Diameter 6.4mm
Fixing Screw
Diameter 22.9mm
Colour Black, silver
Material Phenolic resin

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review