Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI RN-99C(Ø6.4mm) Control Knob-Black/Silver Cap-White Line-6.4mm Shaft 33mm

Order Code:  

32-0310

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: RN-99C(Ø6.4mm)  Copy to clipboard
  • Quickly find another product in this range by Diameter:

    19.5mm 22.9mm 26.8mm 33mm 45mm
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.05
25+ £0.954
100+ £0.856

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
959 in Stock, despatched same dayAdditional quantity lead time 5 months

A 19.5mm control knob with a spun aluminium inlay.


  • 33mm diameter
  • Fit controls with 6.35mm (¼in.) shafts
  • Attractive spun aluminium inlay
  • Material: phenolic plastic
  • White indicator line
  • Set screw fixing
  • See Technical Specification table for full dimensional details
  • SCI type RN-99C
Type Control knob
Shaft Diameter 6.4mm
Fixing Screw
Diameter 33mm
Colour Black, silver
Material Phenolic resin

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review