Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI RN-99A(Ø6.4mm) Control Knob-Black/Silver Cap-White Line-6.4mm Shaft 45mm

Order Code:  

32-0308

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: RN-99A(Ø6.4mm)  Copy to clipboard
  • Quickly find another product in this range by Diameter:

    19.5mm 22.9mm 26.8mm 33mm 45mm
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.66
25+ £1.53
100+ £1.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
1,057 in Stock, despatched same dayAdditional quantity lead time 5 months

A 19.5mm control knob with a spun aluminium inlay.


  • 45mm diameter
  • Fit controls with 6.35mm (¼in.) shafts
  • Attractive spun aluminium inlay
  • Material: phenolic plastic
  • White indicator line
  • Set screw fixing
  • See Technical Specification table for full dimensional details
  • SCI type RN-99A
Type Control knob
Shaft Diameter 6.4mm
Fixing Screw
Diameter 45mm
Colour Black, silver
Material Phenolic resin

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


21 October 2015 Question by: Rapid Customer | Product code: 32-0308
Q. Hi is the grubscrew offset to one side on this (the largest knob) as all the others are at the opposite side to the marker, the reason I ask is it makes a huge difference to the pcb layout to our next product can you check please kind regards
A. Hi Brimar thermionics, thank you for your question. It is offset to the indicator line to approximately 45 degrees.

Reviews


Be the first to submit a review