Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Hammond RL6165 Project Enclosure GPABS 105x65x30mm General Purpose Grey
Image Representative of Range

Hammond RL6165 Project Enclosure GPABS 105x65x30mm General Purpose Grey

Order Code:  

31-1502

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: RL6165  Copy to clipboard GTIN-14: 00623980406534
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.98
50+ £3.09

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
145 available to back orderBack-order availability date - 05/05/2024
Hand held instrument enclosure 105 x 65 x 30mm from Hammond, moulded in light grey general purpose ABS plastic with standard lid.


  • Size 105 x 65 x 30mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6165

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 30mm
Enclosure Width 65mm
IP Rating IP54
Flame Resistance UL94-V0
Colour Grey
Internal Features PCB mounting
External Features Hand held
Finish Plain
Enclosure Length 105mm
Series RL

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review