Low-cost
plastic enclosure from the
Hammond 1596 Series, designed for use in potting or encapsulating applications.
- Size 75 x 50 x 35mm
- Colour black
- Sold singly
- Manufacturer's part 1596B105
Type |
Potting Boxes |
Material |
ABS |
Enclosure Width |
50mm |
Enclosure Height |
35mm |
Series |
1596 |
Flame Resistance |
UL94-HB |
External Features |
No lid |
Finish |
Standard |
Colour |
Black |
Enclosure Length |
75mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In