Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Extruded aluminium enclosure from the Hammond 1457 series, ideal for housing PCBs and for equipment interfacing. The conductive seals included with the enclosure provide protection against RFI/EMI and protect against ingress of dust and water to IP54. Recessed areas on top and bottom of the enclosure allow for the fitting of labels, membrane keypads etc.
Type | Shielded enclosure |
---|---|
Material | Extruded aluminium |
Enclosure Length | 160mm |
Enclosure Width | 165mm |
Enclosure Height | 55mm |
Series | 1457 |
Flame Resistance | N/A |
IP Rating | IP54 |
Internal Features | PCB mounting |
External Features | N/A |
Finish | Powder painted |
Colour | Black |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In