Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591XXUSFLBK Multipurpose GPABS Enclosure, Flanged Lid 123x123x61 Black

Order Code:  

31-1109

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXUSFLBK  Copy to clipboard GTIN-14: 00623980572857
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.96
50+ £6.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
104 available to back orderBack-order availability date - 11/05/2024
Black plastic enclosure with flanged lid, 123 x 123 x 61mm (including lid), from the Hammond 1591 XXSFL Series, suitable for a wide range of applications.


  • Moulded from easy to machine plastic
  • Flanged lid perfect for wall or shelf mounting and enclosure security
  • Lap joint construction provides protection against dust and water
  • Lid secured with self-tapping No 4 x 0.5in Phillips screws
  • Smooth internal walls for ease of component installation
  • Designed to meet IP54
  • Hammond type 1591XXUSFLBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 61mm
Enclosure Width 123mm
IP Rating IP54
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features Flanged lid
Finish N/A
Enclosure Length 123mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review