Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591XXUSBK Multipurpose GPABS Enclosure 123 x 123 x 61 Black

Order Code:  

31-1108

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXUSBK  Copy to clipboard GTIN-14: 00623980572840
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.96
50+ £6.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
11 available to back orderBack-order availability date - 08/05/2024
Economical black plastic enclosure from the Hammond 1591XX Series measuring 123 x 123 x 61mm, suitable for a wide range of applications.


  • Moulded from easy to machine plastic
  • Lap joint construction provides protection against ingress of dust and water
  • Lid secured with self-tapping 4 x 0.5in. Phillips screws
  • Smooth internal walls for ease of component installation
  • Designed to meet IP54
  • Hammond part 1591XXUSBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 61mm
Enclosure Width 123mm
IP Rating IP54
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features Plain
Finish N/A
Enclosure Length 123mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review