Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Retex 31040111 Aluminium Minibox+ 155 x 125 x 75mm Grey
Image Representative of Range

Retex 31040111 Aluminium Minibox+ 155 x 125 x 75mm Grey

Order Code:  

30-6465

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 31040111  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.69
3+ £15.77

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 11 weeksContact us for lead times
Available to back OrderBack-order availability date - 27/07/2024

Planning to buy a range of enclosures for your latest project?

Attractive grey aluminium enclosure, measuring 155 x 125 x 75mm, from the Retex Minibox+ Series, suitable for a wide range of applications which require a sturdy enclosure.
  • Manufactured in 1mm thick aluminium
  • Cover retained with 4 self-tapping screws
  • Wide range of sizes
  • Easily customised
  • EMI/RFI protection
  • Natural anodised outer surface covered with removable transparent protective film
  • Manufacturer's part 31040111
Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 155mm
Enclosure Width 125mm
Enclosure Height 75mm
Series Minibox+
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
Finish Natural
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review