Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Retex 31040109 Aluminium Minibox+ 155 x 105 x 45mm Grey

Order Code:  

30-6463

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 31040109  Copy to clipboard
 Report an error

Discontinued

An attractive grey aluminium enclosure, measuring 155 x 105 x 45mm, from the Retex Minibox+ Series, suitable for a wide range of applications which require a sturdy enclosure.
  • Manufactured in 1mm thick aluminium
  • Cover retained with 4 self-tapping screws
  • Wide range of sizes
  • Easily customised
  • EMI/RFI protection
  • Natural anodised outer surface covered with removable transparent protective film
  • Manufacturer's part 31040109

Enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 155mm
Enclosure Width 105mm
Enclosure Height 45mm
Series Minibox+
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
Finish Natural
Colour Grey

Reviews


Be the first to submit a review