Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Retex 31040103 Aluminium Minibox+ 40x35x75 mm Grey
Image Representative of Range

Retex 31040103 Aluminium Minibox+ 40x35x75 mm Grey

Order Code:  

30-6457

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 31040103  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.61
3+ £6.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 11 weeksContact us for lead times
Available to back OrderBack-order availability date - 28/07/2024

Planning to buy a range of enclosures for your latest project?

Attractive grey aluminium enclosure, measuring 40 x 35 x 75mm, from the Retex Minibox+ Series, suitable for a wide range of applications which require a sturdy enclosure.
  • Manufactured in 1mm thick aluminium
  • Cover retained with 4 self-tapping screws
  • Wide range of sizes
  • Easily customised
  • EMI/RFI protection
  • Natural anodised outer surface covered with removable transparent protective film
  • Manufacturer's part 31040103
Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 40mm
Enclosure Width 35mm
Enclosure Height 75mm
Series Minibox+
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
Finish Natural
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review