Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Retex 33133735 ABS Series 33 Soft Grip Corners 58 x 35mm Yellow

Retex 33133735 ABS Series 33 Soft Grip Corners 58 x 35mm Yellow

Order Code:  

30-6437

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 33133735 Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

These Yellow Soft Grip Corners are designed to fit enclosures 35mm high from the Retex 33 Series. These corners not only give your enclosure added protection, they give it an ergonomic feel and make it more eye-catching.
  • Quick and easy assembly
  • Pack of 4 rubberised snap-fit corners

This replaces Rapid part 30-5071.
Type Hand-Held Enclosures
Material ABS
Enclosure Width 58mm
Enclosure Height 35mm
Series 33
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features N/A
Finish N/A
Colour Yellow

Reviews


Be the first to submit a review