Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Retex 33133625 ABS Series 33 Soft Grip Corners 58 x 25mm Black
Image Representative of Range

Retex 33133625 ABS Series 33 Soft Grip Corners 58 x 25mm Black

Order Code:  

30-6434

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 33133625 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.96
25+ £3.74

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 11 weeksContact us for lead times
Available to back OrderBack-order availability date - 03/08/2024

Planning to buy a range of enclosures for your latest project?

These Black Soft Grip Corners are designed to fit enclosures 25mm high from the Retex 33 Series. These corners not only give your enclosure added protection, they give it an ergonomic feel and make it more eye-catching.
  • Quick and easy assembly
  • Pack of 4 rubberised snap-fit corners

This replaces Rapid part 30-5063.
Type Hand-Held Enclosures
Material ABS
Enclosure Width 58mm
Enclosure Height 25mm
Series 33
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features N/A
Finish N/A
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review