Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Retex 33133425 ABS Series 33 Soft Grip Corners 58 x 25mm Red

Order Code:  

30-6430

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 33133425 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.07

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
20 in Stock, despatched same dayContact us for additional stock
These Red Soft Grip Corners are designed to fit enclosures 25mm high from the Retex 33 Series. These corners not only give your enclosure added protection, they give it an ergonomic feel and make it more eye-catching.
  • Quick and easy assembly
  • Pack of 4 rubberised snap-fit corners

Note: This replaces Rapid part 30-5061.


Enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Width 58mm
Enclosure Height 25mm
Series 33
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features N/A
Finish N/A
Colour Red

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review