Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Retex 33133311 ABS Series 33 145 x 95 25mm Grey
Image Representative of Range

Retex 33133311 ABS Series 33 145 x 95 25mm Grey

Order Code:  

30-6422

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 33133311 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.88
25+ £9.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 11 weeksContact us for lead times
Available to back OrderBack-order availability date - 03/08/2024

Planning to buy a range of enclosures for your latest project?

Grey ABS enclosure, 145 x 95 x 25mm, from the Retex 33 Series. A range of soft-grip corners in a variety of colours, which can be used to protect and brighten your enclosure, are available separately.
  • Advanced snap-fit design with optional retaining screws
  • Rubberised snap-fit corners available separately
  • Internal screw pillars for PCB assembly
  • IP62 rated
  • Made by Retex in Europe

This replaces Rapid part 30-5047.
Type Hand-Held Enclosures
Material ABS
Enclosure Length 145mm
Enclosure Width 95mm
Enclosure Height 25mm
Series 33
Flame Resistance N/A
IP Rating IP62
Internal Features PCB mounting
External Features N/A
Finish N/A
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review