Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Retex 33133301 ABS Series 33 145 x 95 x 25mm Black

Retex 33133301 ABS Series 33 145 x 95 x 25mm Black

Order Code:  

30-6416

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 33133301 Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

Black ABS enclosure, 145 x 95 x 25mm, from the Retex 33 Series. A range of soft-grip corners in a variety of colours, which can be used to protect and brighten your enclosure, are available separately.
  • Advanced snap-fit design with optional retaining screws
  • Rubberised snap-fit corners available separately
  • Internal screw pillars for PCB assembly
  • IP62 rated
  • Made by Retex in Europe

This replaces Rapid part 30-5053.
Type Hand-Held Enclosures
Material ABS
Enclosure Length 145mm
Enclosure Width 95mm
Enclosure Height 25mm
Series 33
Flame Resistance N/A
IP Rating IP62
Internal Features PCB mounting
External Features N/A
Finish N/A
Colour Black

Reviews


Be the first to submit a review