Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1594EWBK Heavy Duty FRABS Enclosure Watertight 167 x 107 x 65mm Black

Order Code:  

30-6383

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1594EWBK  Copy to clipboard GTIN-14: 00623980564357
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.23
50+ £11.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
173 available to back orderBack-order availability date - 12/05/2024
Watertight, flame retardant, black ABS heavy duty enclosure, 167 x 107 x 65mm, from the Hammond 1594W Series, suitable for a wide range of applications. Lap joint construction with silicone rubber gasket around the perimeter of the lid provides protection against access of dust and water. Perfect for applications when repetitive assembly and disassembly are required.


  • Moulded from easy to machine flame retardant ABS plastic (UL flammability rating 94V-0)
  • Heavy duty, thick wall design with an average wall thickness of 3.3 mm
  • Lid secured with M3 x 18 mm Phillips machine screws, threaded into integral brass bushings
  • Countersunk screw heads use neoprene "O" rings (included)
  • Smooth internal walls for ease of component installation
  • Matt textured finish
  • Designed to meet IP65
  • Hammond part 1594EWBK

Hammond enclosure modification


Type Heavy duty enclosure
Series 1594
Material ABS
Enclosure Width 107mm
Enclosure Height 65mm
Enclosure Length 167mm
Flame Resistance UL94-V0
IP Rating IP65
Colour Black
External Features N/A
Internal Features N/A
Finish Matt

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review