Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1594CWBK Heavy Duty FRABS Enclosure Watertight 105 x 66 x 45mm Black

Order Code:  

30-6379

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1594CWBK  Copy to clipboard GTIN-14: 00623980564265
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.42
50+ £7.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeks
Out of StockBack-order availability date - 19/06/2024

Watertight, flame retardant, black ABS heavy duty enclosure, 105 x 66 x 45mm, from the Hammond 1594W Series, suitable for a wide range of applications. Lap joint construction with silicone rubber gasket around the perimeter of the lid provides protection against access of dust and water. Perfect for applications when repetitive assembly and disassembly are required.


  • Moulded from easy to machine flame retardant ABS plastic (UL flammability rating 94V-0)
  • Heavy duty, thick wall design with an average wall thickness of 3.3 mm
  • Lid secured with M3 x 18 mm Phillips machine screws, threaded into integral brass bushings
  • Countersunk screw heads use neoprene "O" rings (included)
  • Smooth internal walls for ease of component installation
  • Matt textured finish
  • Designed to meet IP65
  • Hammond part 1594CWBK

Hammond enclosure modification


Type Heavy duty enclosure
Series 1594
Material ABS
Enclosure Width 66mm
Enclosure Height 45mm
Enclosure Length 105mm
Flame Resistance UL94-V0
IP Rating IP65
Colour Black
External Features N/A
Internal Features N/A
Finish Matt

To use this facility please Sign In.

Sign In

Reviews


Really good IP65 rated box

Reviewed by: Geoff Brown - 02 December 2013
These boxes are top notch for IP related projects, All models of these boxes are really great and we have bought hundreds of them. Coupled with the super service from Rapid Electronics we will keep buying more!