Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1594AWGY Heavy Duty FRABS Enclosure Watertight 56 x 56 x 40mm Grey

Order Code:  

30-6376

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1594AWGY  Copy to clipboard GTIN-14: 00623980564180
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.47
50+ £6.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeks
Out of StockBack-order availability date - 19/06/2024

Watertight, flame retardant, grey ABS heavy duty enclosure, 56 x 56 x 40mm, from the Hammond 1594W Series, suitable for a wide range of applications. Lap joint construction with silicone rubber gasket around the perimeter of the lid provides protection against access of dust and water. Perfect for applications when repetitive assembly and disassembly are required.


  • Moulded from easy to machine flame retardant ABS plastic (UL flammability rating 94V-0)
  • Heavy duty, thick wall design with an average wall thickness of 3.3 mm
  • Lid secured with M3 x 18 mm Phillips machine screws, threaded into integral brass bushings
  • Countersunk screw heads use neoprene "O" rings (included)
  • Smooth internal walls for ease of component installation
  • Matt textured finish
  • Designed to meet IP65
  • Hammond part 1594AWGY

Hammond enclosure modification


Type Heavy duty enclosure
Series 1594
Material ABS
Enclosure Width 56mm
Enclosure Height 40mm
Enclosure Length 56mm
Flame Resistance UL94-V0
IP Rating IP65
Colour Grey
External Features N/A
Internal Features N/A
Finish Matt

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review