Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1594BBK Heavy Duty FRABS Enclosure 81 x 56 x 40mm Black

Order Code:  

30-6364

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1594BBK  Copy to clipboard GTIN-14: 00623980563558
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.90
50+ £4.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
182 available to back orderBack-order availability date - 11/05/2024

Rugged electronic instrument enclosure from Hammond, made from black ABS material, 3.3mm thick, ideal for mounting printed circuit boards.


  • 81mm length, 56mm width, 40mm height
  • IP54 IP rating
  • Moulded from heavy duty flame retardant ABS plastic (carries a UL flammability rating of 94V-0).
  • Countersunk lid is secured with four M3x0.5-0.71in (18mm) long Phillips machine screws threaded into integral brass bushings
  • Perfect for applications when repetitive assembly and disassembly is required
  • Hammond part 1594BBK

Hammond enclosure modification


Type Heavy duty enclosure
Series 1594
Material ABS
Enclosure Width 56mm
Enclosure Height 40mm
Enclosure Length 81mm
Flame Resistance UL94-V0
IP Rating IP54
Colour Black
External Features N/A
Internal Features N/A
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review