Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591XXSSFLBK GPABS Enclosure Flanged Lid 110 x 82 x 43mm Black

Order Code:  

30-6351

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXSSFLBK  Copy to clipboard GTIN-14: 00623980035437
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.78
50+ £2.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
36 in Stock, despatched same dayAdditional quantity lead time 6 weeks
Black plastic enclosure with flanged lid, 110 x 82 x 43mm (including lid), from the Hammond 1591 XXSFL Series, suitable for a wide range of applications.


  • Moulded from easy to machine plastic
  • Flanged lid perfect for wall or shelf mounting and enclosure security
  • Lap joint construction provides protection against dust and water
  • Lid secured with self-tapping No 4 x 0.5in Phillips screws
  • Smooth internal walls for ease of component installation
  • Designed to meet IP54
  • Hammond part 1591XXSSFLBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 43mm
Enclosure Width 82mm
IP Rating IP54
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features Flanged lid
Finish N/A
Enclosure Length 110mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review