Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591XXMSFLBK GPABS Enclosure Flanged Lid 85 x 56 x 24mm Black

Order Code:  

30-6350

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXMSFLBK  Copy to clipboard GTIN-14: 00623980035369
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.33
50+ £1.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
664 at factory, lead time 2 days
52 in Stock, despatched same dayAdditional quantity lead time 2 days
Black plastic enclosure with flanged lid, 85 x 56 x 24mm (including lid), from the Hammond 1591 XXSFL Series, suitable for a wide range of applications.


  • Moulded from easy to machine plastic
  • Flanged lid perfect for wall or shelf mounting and enclosure security
  • Lap joint construction provides protection against dust and water
  • Lid secured with self-tapping No 4 x 0.5in Phillips screws
  • Smooth internal walls for ease of component installation
  • Designed to meet IP54
  • Hammond part 1591XXMSFLBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 24mm
Enclosure Width 56mm
IP Rating IP54
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features Flanged lid
Finish N/A
Enclosure Length 85mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review