Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591XXFSFLBK GPABS Enclosure Flanged Lid 221 x 150 x 63mm Black

Order Code:  

30-6347

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXFSFLBK  Copy to clipboard GTIN-14: 00623980510873
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.42
50+ £6.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
84 available to back orderBack-order availability date - 11/05/2024
Black plastic enclosure with flanged lid, 221 x 150 x 63mm (including lid), from the Hammond 1591 XXSFL Series, suitable for a wide range of applications.


  • Moulded from easy to machine plastic
  • Flanged lid perfect for wall or shelf mounting and enclosure security
  • Lap joint construction provides protection against dust and water
  • Lid secured with self-tapping No 4 x 0.5in Phillips screws
  • Smooth internal walls for ease of component installation
  • Designed to meet IP54
  • Hammond part 1591XXFSFLBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 63mm
Enclosure Width 150mm
IP Rating IP54
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features Flanged lid
Finish N/A
Enclosure Length 221mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review