Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591XXDSFLBK GPABS Enclosure Flanged Lid 152 x 82 x 50mm Black

Order Code:  

30-6345

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXDSFLBK  Copy to clipboard GTIN-14: 00623980031156
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.41
50+ £5.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
885 available to back orderBack-order availability date - 10/05/2024
Black plastic enclosure with flanged lid, 152 x 82 x 50mm (including lid), from the Hammond 1591 XXSFL Series, suitable for a wide range of applications.


  • Moulded from easy to machine plastic
  • Flanged lid perfect for wall or shelf mounting and enclosure security
  • Lap joint construction provides protection against dust and water
  • Lid secured with self-tapping No 4 x 0.5in Phillips screws
  • Smooth internal walls for ease of component installation
  • Designed to meet IP54
  • Hammond part 1591XXDSFLBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 50mm
Enclosure Width 82mm
IP Rating IP54
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features Flanged lid
Finish N/A
Enclosure Length 152mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review