Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591XXASFLBK GPABS Enclosure Flanged Lid 100 x 51 x 25mm Black

Order Code:  

30-6342

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXASFLBK  Copy to clipboard GTIN-14: 00623980011721
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.27
50+ £2.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeks
Out of StockBack-order availability date - 17/06/2024

Black plastic enclosure with flanged lid, 100 x 51 x 25mm (including lid), from the Hammond 1591 XXSFL Series, suitable for a wide range of applications.


  • Moulded from easy to machine plastic
  • Flanged lid perfect for wall or shelf mounting and enclosure security
  • Lap joint construction provides protection against dust and water
  • Lid secured with self-tapping No 4 x 0.5in Phillips screws
  • Smooth internal walls for ease of component installation
  • Designed to meet IP54
  • Hammond part 1591XXASFLBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 25mm
Enclosure Width 51mm
IP Rating IP54
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features Flanged lid
Finish N/A
Enclosure Length 100mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review