Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591XXLSBK GPABS Enclosure 87 x 57 x 40mm Black

Order Code:  

30-6339

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXLSBK  Copy to clipboard GTIN-14: 00623980031187
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.06
50+ £2.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
535 available to back orderBack-order availability date - 08/05/2024
Economical black plastic enclosure from the Hammond 1591XX Series measuring 87 x 57 x 40mm, suitable for a wide range of applications.


  • Moulded from easy to machine plastic
  • Lap joint construction provides protection against ingress of dust and water
  • Lid secured with self-tapping 4 x 0.5" Phillips screws
  • Smooth internal walls for ease of component installation
  • Designed to meet IP54
  • Hammond part 1591XXLSBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 40mm
Enclosure Width 57mm
IP Rating IP54
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features Plain
Finish N/A
Enclosure Length 87mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review