Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591XXESBK GPABS Enclosure 193 x 113 x 62mm Black

Order Code:  

30-6336

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXESBK  Copy to clipboard GTIN-14: 00623980031163
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.63
50+ £5.93

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
145 available to back orderBack-order availability date - 09/05/2024
Economical black plastic enclosure from the Hammond 1591XX Series measuring 193 x 113 x 62mm, suitable for a wide range of applications.


  • Moulded from easy to machine plastic
  • Lap joint construction provides protection against ingress of dust and water
  • Lid secured with self-tapping 4 x 0.5" Phillips screws
  • Smooth internal walls for ease of component installation
  • Designed to meet IP54
  • Hammond part 1591XXESBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 62mm
Enclosure Width 113mm
IP Rating IP54
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features Plain
Finish N/A
Enclosure Length 193mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review