Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591XXBSBK GPABS Enclosure 113 x 63 x 32mm Black

Order Code:  

30-6333

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXBSBK  Copy to clipboard GTIN-14: 00623980011738
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.42
50+ £2.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
494 available to back orderBack-order availability date - 08/05/2024
Economical black plastic enclosure from the Hammond 1591XX Series measuring 113 x 63 x 32mm, suitable for a wide range of applications.


  • Moulded from easy to machine plastic
  • Lap joint construction provides protection against ingress of dust and water
  • Lid secured with self-tapping 4 x 0.5" Phillips screws
  • Smooth internal walls for ease of component installation
  • Designed to meet IP54
  • Hammond part 1591XXBSBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 32mm
Enclosure Width 63mm
IP Rating IP54
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features Plain
Finish N/A
Enclosure Length 113mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review