Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Hammond 1591XXGFLGY FRABS Enclosure Flanged Lid 121 x 94 x 33mm Grey
Image Representative of Range

Hammond 1591XXGFLGY FRABS Enclosure Flanged Lid 121 x 94 x 33mm Grey

Order Code:  

30-6324

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXGFLGY  Copy to clipboard GTIN-14: 00623980035307
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.29
50+ £4.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
18 available to back orderBack-order availability date - 09/05/2024
Multipurpose flame resistant grey ABS enclosure with flanged lid from the Hammond 1591XX Series, 121 x 94 x 33mm (including lid). Ideal for horizontally mounting PCBs or for use as a potting box. Flanged lid makes it ideal for wall or shelf mounting and for enclosure security. Suitable for applications where repetitive assembly and disassembly are required.


  • Colour grey
  • Made from flame retardant 2mm thick ABS material
  • IP54 and UL94-V0 rated
  • Internal sides smooth for easy connector installation
  • Tongue and groove lid provides protection against access of dust and splashing water
  • Lid and box contain moulded-in PC board standoffs
  • Lid secured with M3x10mm Phillips machine screws, threaded into integral brass bushings
  • Hammond part 1591XXGFLGY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 30mm
Enclosure Width 94mm
IP Rating IP54
Flame Resistance UL94-V0
Colour Grey
Internal Features PCB mounting
External Features Flanged lid
Finish N/A
Enclosure Length 121mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review