Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1596B109-10 Potting Boxes 12 x 12 x 9 Black Pack of 10

Order Code:  

30-6288

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1596B109-10  Copy to clipboard GTIN-14: 00623980483498
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.38
50+ £5.98

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
52 in Stock, despatched same dayBack-order availability date - 17/05/2024
Low-cost plastic enclosure from the Hammond 1596 Series, designed for use in potting or encapsulating applications.


  • Size 12 x 12 x 9mm
  • Colour black
  • Sold in packs of 10
  • Manufacturer's part 1596B109-10

Hammond enclosure modification


Type Potting Boxes
Material ABS
Enclosure Width 12mm
Enclosure Height 9mm
Series 1596
Flame Resistance UL94-HB
External Features No lid
Finish Standard
Colour Black
Enclosure Length 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review