Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591GSFLBK Multipurpose GPABS Enclosure Flanged Lid 121 x 94 x 34 Black

Order Code:  

30-6272

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591GSFLBK  Copy to clipboard GTIN-14: 00623980197043
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.95
50+ £4.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
720 available to back orderBack-order availability date - 07/05/2024
Multipurpose plastic ABS enclosure with flanged lid, part of the Hammond 1591 Series.


  • 121 x 94 x 34mm
  • Colour black
  • Manufacturer's part 1591GSFLBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 34mm
Enclosure Width 94mm
IP Rating N/A
Flame Resistance N/A
Colour Black
Internal Features PCB mounting
External Features Flanged lid
Finish N/A
Enclosure Length 121mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review