Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591BSFLBK Multipurpose GPABS Enclosure Flanged Lid 112 x 62 x 31 Black

Order Code:  

30-6268

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591BSFLBK  Copy to clipboard GTIN-14: 00623980544335
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.40
50+ £2.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 at factory, lead time 2 days
31 in Stock, despatched same dayAdditional quantity lead time 2 days
Multipurpose plastic ABS enclosure with flanged lid, part of the Hammond 1591 Series.


  • 112 x 62 x 31mm
  • Colour black
  • Manufacturer's part 1591BSFLBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 31mm
Enclosure Width 62mm
IP Rating N/A
Flame Resistance N/A
Colour Black
Internal Features PCB mounting
External Features Flanged lid
Finish N/A
Enclosure Length 112mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review