Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591MF2SBK Multipurpose GPABS Enclosure Flange Base 85 x 56 x 26 Black

Order Code:  

30-6257

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591MF2SBK  Copy to clipboard GTIN-14: 00623980136974
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.40
50+ £4.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
60 available to back orderBack-order availability date - 08/05/2024

Black moulded plastic electronic instrument enclosure from the Hammond 1591 Series with flanged base, ideally suited for mounting printed circuit boards.


  • Colour black
  • Size 85 x 56 x 26mm
  • Manufacturer's part 1591MF2SBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 26mm
Enclosure Width 56mm
IP Rating N/A
Flame Resistance N/A
Colour Black
Internal Features PCB mounting
External Features Flanged base
Finish N/A
Enclosure Length 85mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review