Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591EF2SGY Multipurpose GPABS Enclosure Flange Base 191 x 110 x 61 Grey

Order Code:  

30-6250

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591EF2SGY  Copy to clipboard GTIN-14: 00623980137063
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.45
50+ £9.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back orderBack-order availability date - 08/05/2024

Grey moulded plastic electronic instrument enclosure from the Hammond 1591 Series with flanged base, ideally suited for mounting printed circuit boards.


  • Colour grey
  • Size 191 x 110 x 61mm
  • Manufacturer's part 1591EF2SGY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 61mm
Enclosure Width 110mm
IP Rating N/A
Flame Resistance N/A
Colour Grey
Internal Features PCB mounting
External Features Flanged base
Finish N/A
Enclosure Length 191mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review