Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591CF2SBK Multipurpose GPABS Enclosure Flange Base 120 x 65 x 40 Black

Order Code:  

30-6245

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591CF2SBK  Copy to clipboard GTIN-14: 00623980136912
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.32
50+ £6.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
4 available to back orderBack-order availability date - 08/05/2024

Black moulded plastic electronic instrument enclosure from the Hammond 1591 Series with flanged base, ideally suited for mounting printed circuit boards.


  • Colour black
  • Size 120 x 65 x 40mm
  • Manufacturer's part 1591CF2SBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 40mm
Enclosure Width 65mm
IP Rating N/A
Flame Resistance N/A
Colour Black
Internal Features PCB mounting
External Features Flanged base
Finish N/A
Enclosure Length 120mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review