Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591AF2SGY Multipurpose GPABS Enclosure Flange Base 100 x 50 x 25 Grey

Order Code:  

30-6242

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591AF2SGY  Copy to clipboard GTIN-14: 00623980137025
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.49
50+ £2.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back orderBack-order availability date - 08/05/2024

Grey moulded plastic electronic instrument enclosure from the Hammond 1591 Series with flanged base, ideally suited for mounting printed circuit boards.


  • Colour grey
  • Size 100 x 50 x 25mm
  • Manufacturer's part 1591AF2SGY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 25mm
Enclosure Width 50mm
IP Rating N/A
Flame Resistance N/A
Colour Grey
Internal Features PCB mounting
External Features Flanged base
Finish N/A
Enclosure Length 100mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review