Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591UFLGY Multipurpose FRABS Enclosure Flanged Lid 120 x 120 x 59 Grey

Order Code:  

30-6216

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591UFLGY  Copy to clipboard GTIN-14: 00623980197074
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.94
50+ £7.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
139 available to back orderBack-order availability date - 29/04/2024
Flame retardant plastic electronic instrument enclosure with flanged lid, suitable for a wide variety of applications, part of the Hammond 1591 Series.


  • Size 120 x 120 x 59mm
  • Colour grey
  • Manufacturer's part 1591UFLGY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 59mm
Enclosure Width 120mm
IP Rating N/A
Flame Resistance UL94-V0
Colour Grey
Internal Features PCB mounting
External Features Flanged lid
Finish N/A
Enclosure Length 120mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review