Flame retardant plastic electronic instrument enclosure with flanged lid, suitable for a wide variety of
applications, part of the Hammond 1591 Series.
Size 85 x 56 x 26mm
Colour grey
Manufacturer's part 1591MFLGY
Type
General purpose ABS
Material
ABS
Enclosure Length
85mm
Enclosure Width
56mm
Enclosure Height
26mm
Series
1591
Flame Resistance
UL94-V0
IP Rating
N/A
Internal Features
PCB mounting
External Features
Flanged lid
Colour
Grey
Finish
N/A
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In