Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591MFLBK Multipurpose FRABS Enclosure Flanged Lid 85 x 56 x 26 Black

Order Code:  

30-6210

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591MFLBK  Copy to clipboard GTIN-14: 00623980196923
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £3.96   £3.67
50+ £3.52   £3.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,205 at factory, lead time 2 days
Out of Stock2,205 lead time 2 days

Flame retardant plastic electronic instrument enclosure with flanged lid, suitable for a wide variety of applications, part of the Hammond 1591 Series.


  • Size 85 x 56 x 26mm
  • Colour black
  • Manufacturer's part 1591MFLBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 26mm
Enclosure Width 56mm
IP Rating N/A
Flame Resistance UL94-V0
Colour Black
Internal Features PCB mounting
External Features Flanged lid
Finish N/A
Enclosure Length 85mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review