Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591LFLGY Multipurpose FRABS Enclosure Flanged Lid 85 x 56 x 39 Grey

Order Code:  

30-6209

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591LFLGY  Copy to clipboard GTIN-14: 00623980196916
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.33
50+ £3.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
396 available to back orderBack-order availability date - 29/04/2024
Flame retardant plastic electronic instrument enclosure with flanged lid, suitable for a wide variety of applications, part of the Hammond 1591 Series.


  • Size 85 x 56 x 39mm
  • Colour grey
  • Manufacturer's part 1591LFLGY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 39mm
Enclosure Width 56mm
IP Rating N/A
Flame Resistance UL94-V0
Colour Grey
Internal Features PCB mounting
External Features Flanged lid
Finish N/A
Enclosure Length 85mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review