Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591BFLGY Multipurpose FRABS Enclosure Flanged Lid 112 x 62 x 31 Grey

Order Code:  

30-6197

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591BFLGY  Copy to clipboard GTIN-14: 00623980196763
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.95
50+ £3.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
685 available to back orderBack-order availability date - 29/04/2024
Flame retardant plastic electronic instrument enclosure with flanged lid, suitable for a wide variety of applications, part of the Hammond 1591 Series.


  • Size 112 x 62 x 31mm
  • Colour grey
  • Manufacturer's part 1591BFLGY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 31mm
Enclosure Width 62mm
IP Rating N/A
Flame Resistance UL94-V0
Colour Grey
Internal Features PCB mounting
External Features Flanged lid
Finish N/A
Enclosure Length 112mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review