Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591HBK Multipurpose FRABS Enclosure 165 x 71 x 29 Black

Order Code:  

30-6151

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591HBK  Copy to clipboard GTIN-14: 00623980557496
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.80
50+ £5.37

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
34 available to back orderBack-order availability date - 03/05/2024
This flame retardant ABS enclosure is part of the Hammond 1591 Series.


  • Colour black
  • Size 165 x 71 x 29mm
  • Manufacturer's part 1591HBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 29mm
Enclosure Width 71mm
IP Rating N/A
Flame Resistance UL94-V0
Colour Black
Internal Features PCB mounting
External Features Flame retardant
Finish N/A
Enclosure Length 165mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review