This flame retardant ABS enclosure is part of the Hammond 1591 Series.
- Colour grey
- Size 121 x 94 x 34mm
- Manufacturer's part 1591GGY
Type |
General purpose ABS |
Material |
ABS |
Enclosure Length |
121mm |
Enclosure Width |
94mm |
Enclosure Height |
34mm |
Series |
1591 |
Flame Resistance |
UL94-V0 |
IP Rating |
N/A |
Internal Features |
PCB mounting |
External Features |
Flame retardant |
Colour |
Grey |
Finish |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In