Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591GBK Multipurpose FRABS Enclosure 121 x 94 x 34 Black

Order Code:  

30-6149

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591GBK  Copy to clipboard UPC-12: 623980557410
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £6.15   £5.69
50+ £5.68   £5.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
665 at factory, lead time 2 days
147 in Stock, despatched same dayAdditional quantity lead time 2 days
This flame retardant ABS enclosure is part of the Hammond 1591 Series.


  • Colour black
  • Size 121 x 94 x 34mm
  • Manufacturer's part 1591GBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 34mm
Enclosure Width 94mm
IP Rating N/A
Flame Resistance UL94-V0
Colour Black
Internal Features PCB mounting
External Features Flame retardant
Finish N/A
Enclosure Length 121mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review