Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591DGY Multipurpose FRABS Enclosure 150 x 80 x 50 Grey

Order Code:  

30-6146

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591DGY  Copy to clipboard GTIN-14: 00623980547701
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £6.46   £5.98
50+ £5.96   £5.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
294 at factory, lead time 2 days
33 in Stock, despatched same dayAdditional quantity lead time 2 days
This flame retardant ABS enclosure is part of the Hammond 1591 Series.


  • Colour grey
  • Size 150 x 80 x 50mm
  • Manufacturer's part 1591DGY

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 50mm
Enclosure Width 80mm
IP Rating N/A
Flame Resistance UL94-V0
Colour Grey
Internal Features PCB mounting
External Features Flame retardant
Finish N/A
Enclosure Length 150mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review