Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591ABK Multipurpose FRABS Enclosure 100 x 50 x 25 Black

Order Code:  

30-6139

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591ABK  Copy to clipboard GTIN-14: 00623980545301
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
765 available to back orderBack-order availability date - 03/05/2024
This flame retardant ABS enclosure is part of the Hammond 1591 Series.


  • Colour black
  • Size 100 x 50 x 25mm
  • Manufacturer's part 1591ABK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 25mm
Enclosure Width 50mm
IP Rating N/A
Flame Resistance UL94-V0
Colour Black
Internal Features PCB mounting
External Features Flame retardant
Finish N/A
Enclosure Length 100mm
Series 1591

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review