Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1591XXSSBK GPABS Enclosure 110 x 82 x 44mm Black

Order Code:  

30-6115

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXSSBK  Copy to clipboard GTIN-14: 00623980035420
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.66
50+ £1.98

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,129 at factory, lead time 2 days
15 in Stock, despatched same dayAdditional quantity lead time 2 days
Economical black plastic enclosure from the Hammond 1591XX Series measuring 110 x 82 x 40mm, suitable for a wide range of applications.


  • Moulded from easy to machine plastic
  • Lap joint construction provides protection against ingress of dust and water
  • Lid secured with self-tapping 4 x 0.5" Phillips screws
  • Smooth internal walls for ease of component installation
  • Designed to meet IP54
  • Hammond part 1591XXSSBK

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 44mm
Enclosure Width 82mm
IP Rating IP54
Flame Resistance N/A
Colour Black
Internal Features N/A
External Features Plain
Finish N/A
Enclosure Length 110mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review