CamdenBoss 7200-203C Polycarbonate Case Clear Lid 115 x 65 x 40mm 7200 Series

MPN
7200-203C
Brand
CamdenBoss
Order Code
30-5709
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £11.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/12/2026

The CamdenBoss Polycarbonate Case Clear Lid (115 x 65 x 40mm) 7200 Series have been moulded from high quality Polycarbonate and remain heat resistant up to T125°C.
  • Neoprene O ring for IP65 compliance
  • Guide slots for PCB assembly
  • Bosses in base with threaded inserts
  • Easy to use wall-mounting holes
  • Transparent lid available
  • Standard unit includes: Box & lid 4x M4 non-magnetic machine screws Neoprene gasket

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 115mm
Enclosure Width 65mm
Enclosure Height 40mm
Colour Grey body / transparent lid
Protection Rating IP65
Internal Features PCB mounting
Series 7200

Reviews

Be the first to submit a review

Trustpilot